Part Details for 0805S8F2210BB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F2210BB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F2210BB
0805S8F2210BB CAD Models
0805S8F2210BB Part Data Attributes
|
0805S8F2210BB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F2210BB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F2210BB
This table gives cross-reference parts and alternative options found for 0805S8F2210BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F2210BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF2210BCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805WAF2210BCE |
0805WAF2210T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805WAF2210T3E |
0805S8F2210B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805S8F2210B1E |
HQ05S8F2210TEE | Fixed Resistor, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs HQ05S8F2210TEE |
MCR10FZHF2210 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8F2210BB vs MCR10FZHF2210 |
0805WAF2210B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805WAF2210B2 |
0805WAF2210C3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805WAF2210C3 |
ERJU06F2210V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8F2210BB vs ERJU06F2210V |
0805WAF2210C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805WAF2210C5 |
0805S8F2210C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2210BB vs 0805S8F2210C2 |