Part Details for 0805S8F2101CD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F2101CD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F2101CD
0805S8F2101CD CAD Models
0805S8F2101CD Part Data Attributes
|
0805S8F2101CD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F2101CD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F2101CD
This table gives cross-reference parts and alternative options found for 0805S8F2101CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F2101CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F2101T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805S8F2101T1 |
PWC0805-2K1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F2101CD vs PWC0805-2K1F |
0805S8F2101CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805S8F2101CDE |
0805S8F2101CB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805S8F2101CB |
0805S8F2101B2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805S8F2101B2E |
HQ05S8F2101T5E | Fixed Resistor, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs HQ05S8F2101T5E |
CQ05W8F2101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs CQ05W8F2101T5E |
0805S8F2101B2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805S8F2101B2 |
0805S8F2101B3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805S8F2101B3 |
0805WAF2101C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2101CD vs 0805WAF2101C2 |