Part Details for 0805S8F1871BCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1871BCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1871BCE
0805S8F1871BCE CAD Models
0805S8F1871BCE Part Data Attributes
|
0805S8F1871BCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1871BCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1871BCE
This table gives cross-reference parts and alternative options found for 0805S8F1871BCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1871BCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805S8F1871B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805S8F1871B2E |
0805WAF1871TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805WAF1871TAE |
CRG0805F1K87 | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 0805, CHIP | 0805S8F1871BCE vs CRG0805F1K87 |
WCR0805-1K87FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 0805, CHIP | 0805S8F1871BCE vs WCR0805-1K87FI |
0805WAF1871BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805WAF1871BCE |
MCR10EZHF1871 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | 0805S8F1871BCE vs MCR10EZHF1871 |
0805S8F1871C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805S8F1871C1 |
0805S8F1871CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805S8F1871CA |
0805S8F1871T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805S8F1871T1E |
0805S8F1871T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | 0805S8F1871BCE vs 0805S8F1871T1 |