Part Details for 0805S8F1540CBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1540CBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1540CBE
0805S8F1540CBE CAD Models
0805S8F1540CBE Part Data Attributes
|
0805S8F1540CBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1540CBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1540CBE
This table gives cross-reference parts and alternative options found for 0805S8F1540CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1540CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAF1540TCE | Fixed Resistor, 0.1W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs HQ05WAF1540TCE |
ERJS06F1540V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | 0805S8F1540CBE vs ERJS06F1540V |
0805WAF1540T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805WAF1540T4E |
0805WAF1540T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805WAF1540T5 |
0805S8F1540BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805S8F1540BB |
0805S8F1540T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805S8F1540T4 |
0805S8F1540T3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805S8F1540T3E |
0805S8F1540BD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805S8F1540BD |
0805S8F1540BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805S8F1540BC |
0805S8F1540T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1540CBE vs 0805S8F1540T5 |