Part Details for 0805S8F1471T4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1471T4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1471T4
0805S8F1471T4 CAD Models
0805S8F1471T4 Part Data Attributes
|
0805S8F1471T4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1471T4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1471T4
This table gives cross-reference parts and alternative options found for 0805S8F1471T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1471T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1471C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805WAF1471C3E |
0805S8F1471TC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805S8F1471TC |
0805WAF1471C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805WAF1471C2 |
WCR-WCR0805LF-1471-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1470ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 0805S8F1471T4 vs WCR-WCR0805LF-1471-F-P-LT |
0805WAF1471TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805WAF1471TB |
0805S8F1471CA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805S8F1471CA |
PWC0805-1K47F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1470ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F1471T4 vs PWC0805-1K47F |
MCR10EZPF1471 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8F1471T4 vs MCR10EZPF1471 |
0805S8F1471BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805S8F1471BB |
0805S8F1471B2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1471T4 vs 0805S8F1471B2 |