0805S8F1273C3E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of 0805S8F1273C3E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805S8F1273C3E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805S8F1273C3E by Royal Electronic Factory (Thailand) Co Ltd

0805S8F1273C3E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Series
0805(1/8WS,F TOL)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. 0805S8F1273C3E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for 0805S8F1273C3E

This table gives cross-reference parts and alternative options found for 0805S8F1273C3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1273C3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFR10EZPF1273 Fixed Resistor, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor 0805S8F1273C3E vs SFR10EZPF1273
0805WAF1273B5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805WAF1273B5E
WCR0805-127KFI Fixed Resistor, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors 0805S8F1273C3E vs WCR0805-127KFI
0805WAF1273B2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805WAF1273B2
0805S8F1273C2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805S8F1273C2
PWC-PWC0805-1273-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors 0805S8F1273C3E vs PWC-PWC0805-1273-F
0805WAF1273B5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805WAF1273B5
0805WAF1273C3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805WAF1273C3
0805WAF1273C2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805WAF1273C2E
0805S8F1273B5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8F1273C3E vs 0805S8F1273B5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805S8F1273C3E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805S8F1273C3E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 0805S8F1273C3E would you like to use for your alert(s)?
  • Please alert me when 0805S8F1273C3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805S8F1273C3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805S8F1273C3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805S8F1273C3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805S8F1273C3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805S8F1273C3E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: