Part Details for 0805S8F1152C2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1152C2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1152C2E
0805S8F1152C2E CAD Models
0805S8F1152C2E Part Data Attributes
|
0805S8F1152C2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1152C2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1152C2E
This table gives cross-reference parts and alternative options found for 0805S8F1152C2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1152C2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1152CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152CBE |
0805S8F1152BD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805S8F1152BD |
0805WAF1152C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152C3E |
0805WAF1152CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152CD |
ERJU06F1152V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8F1152C2E vs ERJU06F1152V |
0805S8F1152C4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805S8F1152C4E |
0805WAF1152BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152BA |
0805WAF1152CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152CCE |
0805WAF1152BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152BD |
0805WAF1152B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1152C2E vs 0805WAF1152B4E |