Part Details for 0805S8F1051C5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1051C5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1051C5E
0805S8F1051C5E CAD Models
0805S8F1051C5E Part Data Attributes
|
0805S8F1051C5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1051C5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1051C5E
This table gives cross-reference parts and alternative options found for 0805S8F1051C5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1051C5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1051TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805S8F1051TDE |
CRGCQ0805F1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | 0805S8F1051C5E vs CRGCQ0805F1K05 |
0805S8F1051B5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805S8F1051B5E |
PWC-PWC0805-1051-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | 0805S8F1051C5E vs PWC-PWC0805-1051-F |
0805S8F1051B3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805S8F1051B3E |
0805WAF1051B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805WAF1051B1 |
0805WAF1051TBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805WAF1051TBE |
0805WAF1051T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805WAF1051T4E |
PWC0805-1K05F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1050ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F1051C5E vs PWC0805-1K05F |
0805S8F1051C3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1051C5E vs 0805S8F1051C3E |