Part Details for 0805S8F1020CBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1020CBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1020CBE
0805S8F1020CBE CAD Models
0805S8F1020CBE Part Data Attributes
|
0805S8F1020CBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1020CBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1020CBE
This table gives cross-reference parts and alternative options found for 0805S8F1020CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1020CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1020TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805WAF1020TDE |
0805S8F1020T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805S8F1020T1 |
WCR0805-102RFI | Fixed Resistor, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F1020CBE vs WCR0805-102RFI |
0805WAF1020C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805WAF1020C5 |
0805WAF1020CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805WAF1020CCE |
CRG0805F102R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | 0805S8F1020CBE vs CRG0805F102R |
0805S8F1020C1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805S8F1020C1 |
0805WAF1020T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805WAF1020T3 |
0805WAF1020BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805WAF1020BA |
0805WAF1020B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1020CBE vs 0805WAF1020B2E |