Part Details for 0805S8F100JC1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F100JC1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F100JC1
0805S8F100JC1 CAD Models
0805S8F100JC1 Part Data Attributes
|
0805S8F100JC1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F100JC1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F100JC1
This table gives cross-reference parts and alternative options found for 0805S8F100JC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F100JC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F100JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805S8F100JCBE |
0805WAF100JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805WAF100JT1 |
0805S8F100JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805S8F100JB3 |
0805S8F100JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805S8F100JC2E |
0805S8F100JC3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805S8F100JC3 |
0805S8F100JBBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805S8F100JBBE |
0805S8F100JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805S8F100JT1 |
0805WAF100JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805WAF100JC5E |
0805WAF100JC2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805WAF100JC2 |
0805WAF100JCA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F100JC1 vs 0805WAF100JCA |