Part Details for 0805S8F1000BCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1000BCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F1000BCE
0805S8F1000BCE CAD Models
0805S8F1000BCE Part Data Attributes
|
0805S8F1000BCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1000BCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1000BCE
This table gives cross-reference parts and alternative options found for 0805S8F1000BCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1000BCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805S8F1000TAE |
HQ05S8F1000T5E | Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs HQ05S8F1000T5E |
0805WAF1000B5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805WAF1000B5E |
0805WAF1000C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805WAF1000C2 |
0805WAF1000TBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805WAF1000TBE |
0805S8F1000B1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805S8F1000B1 |
PF05W8F1000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs PF05W8F1000T5E |
0805S8F1000C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805S8F1000C2 |
0805S8F1000C5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805S8F1000C5 |
0805WAF1000BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1000BCE vs 0805WAF1000BB |