Part Details for 0805RN2R7D500KM by Knowles Capacitors
Overview of 0805RN2R7D500KM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805RN2R7D500KM
0805RN2R7D500KM CAD Models
0805RN2R7D500KM Part Data Attributes
|
0805RN2R7D500KM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805RN2R7D500KM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805RN2R7D500KM
This table gives cross-reference parts and alternative options found for 0805RN2R7D500KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805RN2R7D500KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N2R7D500PHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500PHWM |
0805N2R7D500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500YHW-HK |
0805N2R7D500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500P |
0805A2R7D5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, 0;-/+30% TC, 0.0000027uF, 0805, | Mijo Technology | 0805RN2R7D500KM vs 0805A2R7D5NT4 |
0805N2R7D500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500PHT-HS |
0805RN2R7D500NGW | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805RN2R7D500NGW |
0805N2R7D500DTM | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500DTM |
C0805COG500-2R7DPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VENKEL LTD | 0805RN2R7D500KM vs C0805COG500-2R7DPB6E |
0805N2R7D500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500PHT-HK |
0805N2R7D500NH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7D500KM vs 0805N2R7D500NH |