Part Details for 0805RN2R7C500KTM by Knowles Capacitors
Overview of 0805RN2R7C500KTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805RN2R7C500KTM
0805RN2R7C500KTM CAD Models
0805RN2R7C500KTM Part Data Attributes
|
0805RN2R7C500KTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805RN2R7C500KTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805RN2R7C500KTM
This table gives cross-reference parts and alternative options found for 0805RN2R7C500KTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805RN2R7C500KTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N2R7C500PTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7C500KTM vs 0805N2R7C500PTM |
0805RN2R7C500ST | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7C500KTM vs 0805RN2R7C500ST |
C0805C0G500-2R7CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805RN2R7C500KTM vs C0805C0G500-2R7CNP |
0805N2R7C500YHT-HS | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7C500KTM vs 0805N2R7C500YHT-HS |
0805N2R7C500VHM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7C500KTM vs 0805N2R7C500VHM |
C0805COG500-2R7CSN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VENKEL LTD | 0805RN2R7C500KTM vs C0805COG500-2R7CSN6D |
0805N2R7C500DW | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7C500KTM vs 0805N2R7C500DW |
C0805COG500-2R7CPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VENKEL LTD | 0805RN2R7C500KTM vs C0805COG500-2R7CPB6D |
0805RN2R7C500SM | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | 0805RN2R7C500KTM vs 0805RN2R7C500SM |
C0805C0G500-2R7CPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, | VENKEL LTD | 0805RN2R7C500KTM vs C0805C0G500-2R7CPBP |