Datasheets
0805RH340F500CB by: Fenghua (HK) Electronics Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805,

Part Details for 0805RH340F500CB by Fenghua (HK) Electronics Ltd

Overview of 0805RH340F500CB by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805RH340F500CB

0805RH340F500CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805RH340F500CB Part Data Attributes

0805RH340F500CB Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
0805RH340F500CB Fenghua (HK) Electronics Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000034 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Customer Specified Designs Available
Dielectric Material CERAMIC
Height 1.25 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code RH
Temperature Coefficient -220ppm/Cel ppm/°C
Terminal Finish Copper (Cu)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 0805RH340F500CB

This table gives cross-reference parts and alternative options found for 0805RH340F500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805RH340F500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805RH340F500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805, Fenghua (HK) Electronics Ltd 0805RH340F500CB vs 0805RH340F500CT
0805RH340F500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805, Fenghua (HK) Electronics Ltd 0805RH340F500CB vs 0805RH340F500C
0805RH340F500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805, Fenghua (HK) Electronics Ltd 0805RH340F500CB vs 0805RH340F500NT
0805RH340F500SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805, Fenghua (HK) Electronics Ltd 0805RH340F500CB vs 0805RH340F500SB
0805RH340F500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805, Fenghua (HK) Electronics Ltd 0805RH340F500CB vs 0805RH340F500ST
0805RH340F500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, RH, -220ppm/Cel TC, 0.000034uF, 0805, Fenghua (HK) Electronics Ltd 0805RH340F500CB vs 0805RH340F500NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805RH340F500CB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805RH340F500CB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0805RH340F500CB would you like to use for your alert(s)?
  • Please alert me when 0805RH340F500CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805RH340F500CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805RH340F500CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805RH340F500CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805RH340F500CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805RH340F500CB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: