Part Details for 0805PC103KAT2A by Kyocera AVX Components
Overview of 0805PC103KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805PC103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8452
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 0805PC103KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1820 | Buy Now |
DISTI #
96Y8379
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 250V, 0805, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 0805PC103KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
478-0805PC103KAT2ACT-ND
|
DigiKey | CAP CER 10000PF 250V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7187 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
0805PC103KAT2A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 0805PC103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0805PC103KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10% A 581-0805PC103KAT4A RoHS: Compliant | 7832 |
|
$0.1390 / $0.6000 | Buy Now |
|
Future Electronics | 0805 10 nF 250 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1430 | Buy Now |
DISTI #
0805PC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10% A 581-0805PC103KAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1420 / $0.1490 | Buy Now |
DISTI #
0805PC103KAT2A
|
Avnet Asia | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE (Alt: 0805PC103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0805PC103KAT2A
0805PC103KAT2A CAD Models
0805PC103KAT2A Part Data Attributes
|
0805PC103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805PC103KAT2A
Kyocera AVX Components
CAP CER 10000PF 250V X7R 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805PC103KAT2A
This table gives cross-reference parts and alternative options found for 0805PC103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805PC103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R103KKBS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Darfon Corporation | 0805PC103KAT2A vs C2012X7R103KKBS |
CGA4J3X7R2E103K | Ceramic Capacitor, Ceramic | TDK Corporation | 0805PC103KAT2A vs CGA4J3X7R2E103K |
0805B103K251C | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | 0805PC103KAT2A vs 0805B103K251C |
CL21B103KEFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | 0805PC103KAT2A vs CL21B103KEFGCNL |
CL21B103KEFGLNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | 0805PC103KAT2A vs CL21B103KEFGLNC |
08052R103KCBB0D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805PC103KAT2A vs 08052R103KCBB0D |
C0805X103KARAC3317 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805PC103KAT2A vs C0805X103KARAC3317 |
CL21B103KEFGLNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | 0805PC103KAT2A vs CL21B103KEFGLNP |
0805H2500103KXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805PC103KAT2A vs 0805H2500103KXR |
0805A2500103KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | 0805PC103KAT2A vs 0805A2500103KXC |