Part Details for 0805NPO822JT7AR by American Technical Ceramics Corp
Overview of 0805NPO822JT7AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0805NPO822JT7AR
0805NPO822JT7AR CAD Models
0805NPO822JT7AR Part Data Attributes
|
0805NPO822JT7AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805NPO822JT7AR
American Technical Ceramics Corp
CAP,CERAMIC,8.2NF,16VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | 0805(16V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NP0 | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805NPO822JT7AR
This table gives cross-reference parts and alternative options found for 0805NPO822JT7AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NPO822JT7AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NP0822JT7SR | CAP,CERAMIC,8.2NF,16VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO822JT7AR vs 0805NP0822JT7SR |
TYC0805A822JEP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805 | TE Connectivity | 0805NPO822JT7AR vs TYC0805A822JEP |
0805NP0822JT7AR | CAP,CERAMIC,8.2NF,16VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO822JT7AR vs 0805NP0822JT7AR |
CE0805NPO822JWT | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | Quantic UTC | 0805NPO822JT7AR vs CE0805NPO822JWT |
222278011562 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | YAGEO Corporation | 0805NPO822JT7AR vs 222278011562 |
C2012NPO822JEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | Darfon Corporation | 0805NPO822JT7AR vs C2012NPO822JEBS |
0805NPO822JW7SR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | American Technical Ceramics Corp | 0805NPO822JT7AR vs 0805NPO822JW7SR |
C2012NPO822JEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | Darfon Corporation | 0805NPO822JT7AR vs C2012NPO822JEWS |
CC0805N822J1 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | Strong Capacitor Co Ltd | 0805NPO822JT7AR vs CC0805N822J1 |
0805NPO822JC7SR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 0805, | American Technical Ceramics Corp | 0805NPO822JT7AR vs 0805NPO822JC7SR |