Part Details for 0805NPO100GT3AR by American Technical Ceramics Corp
Overview of 0805NPO100GT3AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805NPO100GT3AR
0805NPO100GT3AR CAD Models
0805NPO100GT3AR Part Data Attributes
|
0805NPO100GT3AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805NPO100GT3AR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | 0805(100V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NP0 | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805NPO100GT3AR
This table gives cross-reference parts and alternative options found for 0805NPO100GT3AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NPO100GT3AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12CE0100GT5 | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NPO100GT3AR vs AD12CE0100GT5 |
AD12CE0100G2Y | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NPO100GT3AR vs AD12CE0100G2Y |
0805NP0100GT3SR | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO100GT3AR vs 0805NP0100GT3SR |
AD12CE0100G2K | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NPO100GT3AR vs AD12CE0100G2K |
0805NPO100GW3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | 0805NPO100GT3AR vs 0805NPO100GW3AR |
0805NPO100GT3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | 0805NPO100GT3AR vs 0805NPO100GT3SR |
AD12CE0100G2L | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NPO100GT3AR vs AD12CE0100G2L |
NMC-L0805NPO100G100TRP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | 0805NPO100GT3AR vs NMC-L0805NPO100G100TRP |
0805NP0100GW3SR | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO100GT3AR vs 0805NP0100GW3SR |
AD12CE0100GT2 | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805NPO100GT3AR vs AD12CE0100GT2 |