Part Details for 0805N911G500CT by Walsin Technology Corporation
Overview of 0805N911G500CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805N911G500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-0805N911G500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 910 pF +/- 2% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
Part Details for 0805N911G500CT
0805N911G500CT CAD Models
0805N911G500CT Part Data Attributes
|
0805N911G500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805N911G500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805N911G500CT
This table gives cross-reference parts and alternative options found for 0805N911G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N911G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM2195C1H911GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N911G500CT vs GXM2195C1H911GA02J |
C0805CG911G50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805N911G500CT vs C0805CG911G50CT |
C0805CG911G50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805N911G500CT vs C0805CG911G50CB |
GRM40C0G911G050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N911G500CT vs GRM40C0G911G050AB |
500R15N911GSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | 0805N911G500CT vs 500R15N911GSE |
C0805CG911G50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805N911G500CT vs C0805CG911G50PT |
GRM40C0G911G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N911G500CT vs GRM40C0G911G050AL |
GXM2165C1H911GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N911G500CT vs GXM2165C1H911GA02J |
C0805C0G500-911GNE | Ceramic Capacitor, Ceramic | VENKEL LTD | 0805N911G500CT vs C0805C0G500-911GNE |
C0805CG911G50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805N911G500CT vs C0805CG911G50PB |