Datasheets
0805N681G251S by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805,

Part Details for 0805N681G251S by Knowles Capacitors

Overview of 0805N681G251S by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805N681G251S

0805N681G251S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805N681G251S Part Data Attributes

0805N681G251S Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0805N681G251S Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Spl Sizes, Thickness & Volt. Available
Dielectric Material CERAMIC
Height 1.37 mm
JESD-609 Code e4
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 250 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for 0805N681G251S

This table gives cross-reference parts and alternative options found for 0805N681G251S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N681G251S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805RN681G251NGT Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805RN681G251NGT
0805N681G251VHM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805N681G251VHM
0805RN681G251KT Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805RN681G251KT
0805N681G251SHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805N681G251SHT
0805N681G251YHT-HS Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805N681G251YHT-HS
0805N681G251PHT-HK Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805N681G251PHT-HK
0805N681G251NHWM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805N681G251NHWM
0805RN681G251SM Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805RN681G251SM
0805RN681G251CWM Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805RN681G251CWM
0805N681G251SW Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, Knowles Capacitors 0805N681G251S vs 0805N681G251SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805N681G251S by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805N681G251S by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805N681G251S would you like to use for your alert(s)?
  • Please alert me when 0805N681G251S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805N681G251S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805N681G251S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805N681G251S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805N681G251S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805N681G251S by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: