Part Details for 0805N390J2AR by Supertech Electronic Co Ltd
Overview of 0805N390J2AR by Supertech Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805N390J2AR
0805N390J2AR CAD Models
0805N390J2AR Part Data Attributes
|
0805N390J2AR
Supertech Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805N390J2AR
Supertech Electronic Co Ltd
Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUPERTECH ELECTRONIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0805N(J,100V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 0805N(J,100V) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for 0805N390J2AR
This table gives cross-reference parts and alternative options found for 0805N390J2AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N390J2AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NP0390JT3AR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805N390J2AR vs 0805NP0390JT3AR |
0805CG390J101T | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | PRO-AN Electronic Co Ltd | 0805N390J2AR vs 0805CG390J101T |
0805CG390J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Fenghua (HK) Electronics Ltd | 0805N390J2AR vs 0805CG390J101C |
0805NPO390JT3SR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805N390J2AR vs 0805NPO390JT3SR |
NMC-L0805NP0390J100TRP | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | NIC Components Corp | 0805N390J2AR vs NMC-L0805NP0390J100TRP |
CB0805NPO390JS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Quantic UTC | 0805N390J2AR vs CB0805NPO390JS |
AC12CE390J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Kyocera AVX Components | 0805N390J2AR vs AC12CE390J- |
AN12CE390JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Kyocera AVX Components | 0805N390J2AR vs AN12CE390JT3 |
CB0805NPO390JW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Quantic UTC | 0805N390J2AR vs CB0805NPO390JW |
AN12CE390JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Kyocera AVX Components | 0805N390J2AR vs AN12CE390JT5 |