Part Details for 0805N181P801PT by Knowles Capacitors
Overview of 0805N181P801PT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805N181P801PT
0805N181P801PT CAD Models
0805N181P801PT Part Data Attributes
|
0805N181P801PT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805N181P801PT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Spl Sizes, Thickness & Volt. Available | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805N181P801PT
This table gives cross-reference parts and alternative options found for 0805N181P801PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N181P801PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N181P801PM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801PM |
0805N181P801V | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801V |
0805N181P801NT | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801NT |
0805N181P801VTM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801VTM |
0805N181P801N | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801N |
0805N181P801NTM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801NTM |
0805N181P801YT | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801YT |
0805N181P801STM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801STM |
0805N181P801SWM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801SWM |
0805N181P801ST | Ceramic Capacitor, Multilayer, Ceramic, 800V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 0805N181P801PT vs 0805N181P801ST |