Part Details for 0805M430F101ET by Knowles Capacitors
Overview of 0805M430F101ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805M430F101ET
0805M430F101ET CAD Models
0805M430F101ET Part Data Attributes
|
0805M430F101ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805M430F101ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805M430F101ET
This table gives cross-reference parts and alternative options found for 0805M430F101ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805M430F101ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G430F100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M430F101ET vs GRM40C0G430F100AB |
C0805CG430F101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805M430F101ET vs C0805CG430F101PB |
GRM40C0G430F100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M430F101ET vs GRM40C0G430F100AD |
C0805CG430F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805M430F101ET vs C0805CG430F101PT |
C0805CG430F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805M430F101ET vs C0805CG430F101CT |
08051U430FAJ2A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805M430F101ET vs 08051U430FAJ2A |
GRM40C0G430F100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M430F101ET vs GRM40C0G430F100AJ |
101R15N430FSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | 0805M430F101ET vs 101R15N430FSE |
C0805C430F1GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805M430F101ET vs C0805C430F1GAC7800 |
0805M430F101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805M430F101ET vs 0805M430F101BT |