Part Details for 0805LS-471XGLC by Coilcraft Inc
Overview of 0805LS-471XGLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-471XGLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-102XJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805LS-471XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805LS-471XGLC
|
Mouser Electronics | RF Inductors - SMD 0805 470nH Unshld 2% 720mA 310mOhms AECQ RoHS: Compliant | 438 |
|
$0.6900 / $1.2600 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1513 |
|
$0.3400 / $1.4800 | Buy Now |
Part Details for 0805LS-471XGLC
0805LS-471XGLC CAD Models
0805LS-471XGLC Part Data Attributes
|
0805LS-471XGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805LS-471XGLC
Coilcraft Inc
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.72 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for 0805LS-471XGLC
This table gives cross-reference parts and alternative options found for 0805LS-471XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805LS-471XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST336RAB471GTH | General Purpose Inductor, 0.47uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-471XGLC vs ST336RAB471GTH |
0805LS-471XGRD | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGRD |
0805LS-471XGTC | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGTC |
0805LS-471XGRC | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGRC |
0805LS-471XGRB | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGRB |
0805LS-471XGTB | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGTB |
ST336RAB471GLH | General Purpose Inductor, 0.47uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-471XGLC vs ST336RAB471GLH |
ST336RAB471GSZ | General Purpose Inductor, 0.47uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-471XGLC vs ST336RAB471GSZ |
0805LS-471XGED | General Purpose Inductor, | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGED |
0805LS-471XGLB | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-471XGLC vs 0805LS-471XGLB |