0805J6308P20CCT
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP

Overview of 0805J6308P20CCT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805J6308P20CCT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805J6308P20CCT by Knowles Capacitors

0805J6308P20CCT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.0488%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
3.0488%
Rated (DC) Voltage (URdc)
630 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805J6308P20CCT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805J6308P20CCT

This table gives cross-reference parts and alternative options found for 0805J6308P20CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J6308P20CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X829CBGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, KEMET Corporation 0805J6308P20CCT vs C0805X829CBGAC7210
0805J6308P20CCR Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805J6308P20CCT vs 0805J6308P20CCR
C0805C829CBGACTU CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0000082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KEMET Corporation 0805J6308P20CCT vs C0805C829CBGACTU
0805H6308P20CCT Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805J6308P20CCT vs 0805H6308P20CCT
0805A6308P20CCT Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805J6308P20CCT vs 0805A6308P20CCT
C0805C829CBGAC3325 Ceramic Capacitor, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, KEMET Corporation 0805J6308P20CCT vs C0805C829CBGAC3325
0805Y6308P20CCR Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805 Syfer Technology 0805J6308P20CCT vs 0805Y6308P20CCR
C0805X829CBGACTU Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, KEMET Corporation 0805J6308P20CCT vs C0805X829CBGACTU
C0805X829CBGACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, KEMET Corporation 0805J6308P20CCT vs C0805X829CBGACAUTO7210
C0805X829CBGAL Ceramic Capacitor, Ceramic, 630V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, KEMET Corporation 0805J6308P20CCT vs C0805X829CBGAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805J6308P20CCT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805J6308P20CCT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805J6308P20CCT would you like to use for your alert(s)?
  • Please alert me when 0805J6308P20CCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805J6308P20CCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805J6308P20CCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805J6308P20CCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805J6308P20CCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805J6308P20CCT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: