Part Details for 0805J2501P30CQT by Syfer Technology
Overview of 0805J2501P30CQT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J2501P30CQT
0805J2501P30CQT CAD Models
0805J2501P30CQT Part Data Attributes
|
0805J2501P30CQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J2501P30CQT
Syfer Technology
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 19.23% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 19.23% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J2501P30CQT
This table gives cross-reference parts and alternative options found for 0805J2501P30CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J2501P30CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A2501P30CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805A2501P30CCT |
0805A2501P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805A2501P30CCR |
0805A2501P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805A2501P30CCB |
0805F2501P30CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805F2501P30CCT |
UQCFVA1R3CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J2501P30CQT vs UQCFVA1R3CAJ2A |
600F1R3CT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J2501P30CQT vs 600F1R3CT250T4K |
0805Y2501P30CQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805J2501P30CQT vs 0805Y2501P30CQT |
0805Y2501P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805Y2501P30CCR |
0805J2501P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805J2501P30CCR |
0805H2501P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 0805J2501P30CQT vs 0805H2501P30CCB |