Part Details for 0805J20002R7CFR by Knowles Capacitors
Overview of 0805J20002R7CFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J20002R7CFR
0805J20002R7CFR CAD Models
0805J20002R7CFR Part Data Attributes
|
0805J20002R7CFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805J20002R7CFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.26% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 9.26% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805J20002R7CFR
This table gives cross-reference parts and alternative options found for 0805J20002R7CFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J20002R7CFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD052A2R7CAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J20002R7CFR vs LD052A2R7CAX9A |
CTMCC0805CTN2012R7 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 0805J20002R7CFR vs CTMCC0805CTN2012R7 |
0805Y20002R7CFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J20002R7CFR vs 0805Y20002R7CFR |
08052A2R7CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J20002R7CFR vs 08052A2R7CAJ2A |
0805F20002R7CFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J20002R7CFR vs 0805F20002R7CFT |
0805A20002R7CFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J20002R7CFR vs 0805A20002R7CFR |
0805Y20002R7CCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J20002R7CFR vs 0805Y20002R7CCT |
08052U2R7CAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J20002R7CFR vs 08052U2R7CAQ9A |
0805F20002R7CCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J20002R7CFR vs 0805F20002R7CCB |
GRM708C0G2R7C200AL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805J20002R7CFR vs GRM708C0G2R7C200AL |