-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805J1000470MCTE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805J1000470MCTE03
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Capacitance | 47 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 100000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | REEL | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805J1000470MCTE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J1000470MCTE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J1000470MCTE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0805, 4 PIN | Syfer Technology | 0805J1000470MCTE03 vs 0805J1000470MCTE03 |
0805K1000470MCRE03 | Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J1000470MCTE03 vs 0805K1000470MCRE03 |
0805K1000470MCBE03 | Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J1000470MCTE03 vs 0805K1000470MCBE03 |
0805J1000470MCBE03 | Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J1000470MCTE03 vs 0805J1000470MCBE03 |