Part Details for 0805J1000392KBR by Knowles Capacitors
Overview of 0805J1000392KBR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J1000392KBR
0805J1000392KBR CAD Models
0805J1000392KBR Part Data Attributes
|
0805J1000392KBR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805J1000392KBR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J1000392KBR
This table gives cross-reference parts and alternative options found for 0805J1000392KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J1000392KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX392BKNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J1000392KBR vs CDR31BX392BKNP |
CDR31BX392BKURAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805J1000392KBR vs CDR31BX392BKURAB |
CDR31BX392BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Kyocera AVX Components | 0805J1000392KBR vs CDR31BX392BKTM |
CDR31BX392BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Presidio Components Inc | 0805J1000392KBR vs CDR31BX392BKWM |
C0805N392K1XSC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | KEMET Corporation | 0805J1000392KBR vs C0805N392K1XSC7246 |
CDR31BX392BKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805J1000392KBR vs CDR31BX392BKUSAB |
CDR31BX392BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J1000392KBR vs CDR31BX392BKWR |
CDR31BX392BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805J1000392KBR vs CDR31BX392BKWSAB |
CDR31BX392BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J1000392KBR vs CDR31BX392BKNR |
CDR31BX392BKWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | 0805J1000392KBR vs CDR31BX392BKWSAB |