Part Details for 0805J01637P4FCB by Knowles Capacitors
Overview of 0805J01637P4FCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J01637P4FCB
0805J01637P4FCB CAD Models
0805J01637P4FCB Part Data Attributes
|
0805J01637P4FCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805J01637P4FCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000374 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J01637P4FCB
This table gives cross-reference parts and alternative options found for 0805J01637P4FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J01637P4FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J01637P4FCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805J01637P4FCT |
0805Y01637P4FCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805Y01637P4FCT |
0805F01637P4FCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805F01637P4FCB |
0805Y01637P4FCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805Y01637P4FCC |
0805J01637P4FCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805J01637P4FCC |
0805A01637P4FCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805A01637P4FCT |
0805J01637P4FCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805J01637P4FCR |
0805Y01637P4FCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805Y01637P4FCB |
0805Y01637P4FCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805Y01637P4FCR |
0805A01637P4FCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000374uF, 0805, | Knowles Capacitors | 0805J01637P4FCB vs 0805A01637P4FCB |