Part Details for 0805HS-330TJLD by Coilcraft Inc
Overview of 0805HS-330TJLD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-060TJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for 0805HS-330TJLD
0805HS-330TJLD CAD Models
0805HS-330TJLD Part Data Attributes
|
0805HS-330TJLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-330TJLD
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-330TJLD
This table gives cross-reference parts and alternative options found for 0805HS-330TJLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-330TJLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805HS-330TJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HS-330TJLD vs 0805HS-330TJSC |
0805HS-330TJSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HS-330TJLD vs 0805HS-330TJSB |
0805HS-330TJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HS-330TJLD vs 0805HS-330TJSD |
0805HS-330TJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805HS-330TJLD vs 0805HS-330TJRC |
0805HS-330TJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HS-330TJLD vs 0805HS-330TJTC |
0805HS-330TJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HS-330TJLD vs 0805HS-330TJTD |
0805HS-330TJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HS-330TJLD vs 0805HS-330TJTB |
0805HS-330TJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HS-330TJLD vs 0805HS-330TJLB |
0805HS-330TJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HS-330TJLD vs 0805HS-330TJLC |