There are no models available for this part yet.
Overview of 0805HQ-12NXJLD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HQ-16NXJLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-20NXGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
CAD Models for 0805HQ-12NXJLD by Coilcraft Inc
Part Data Attributes for 0805HQ-12NXJLD by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.045 Ω
|
Inductance-Nom (L)
|
0.012 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom)
|
80
|
Rated Current-Max
|
1.6 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
3000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 1000 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805HQ-12NXJLD
This table gives cross-reference parts and alternative options found for 0805HQ-12NXJLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HQ-12NXJLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HQ-12NXJEC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJEC |
0805HQ-12NXJSC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJSC |
0805HQ-12NXJTC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJTC |
0805HQ-12NXJTB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJTB |
0805HQ-12NXJLC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJLC |
0805HQ-12NXJBC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJBC |
0805HQ-12NXJRD | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJRD |
0805HQ-12NXJSB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJSB |
0805HQ-12NXJSD | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJSD |
0805HQ-12NXJTD | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-12NXJLD vs 0805HQ-12NXJTD |