Part Details for 0805H2500110KCT by Knowles Capacitors
Overview of 0805H2500110KCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H2500110KCT
0805H2500110KCT CAD Models
0805H2500110KCT Part Data Attributes
|
0805H2500110KCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H2500110KCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H2500110KCT
This table gives cross-reference parts and alternative options found for 0805H2500110KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H2500110KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F2500110KCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0805, | Knowles Capacitors | 0805H2500110KCT vs 0805F2500110KCB |
0805J2500110KQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H2500110KCT vs 0805J2500110KQT |
0805A2500110KQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H2500110KCT vs 0805A2500110KQT |
600F110KT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H2500110KCT vs 600F110KT250TV |
0805Y2500110KCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0805, | Knowles Capacitors | 0805H2500110KCT vs 0805Y2500110KCB |
0805A2500110KUR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000011uF, 0805, | Knowles Capacitors | 0805H2500110KCT vs 0805A2500110KUR |
600F110KT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H2500110KCT vs 600F110KT250T |
UQCFVA110KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805H2500110KCT vs UQCFVA110KAT2A |
0805J2500110KUR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000011uF, 0805, | Knowles Capacitors | 0805H2500110KCT vs 0805J2500110KUR |
0805H2500110KQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H2500110KCT vs 0805H2500110KQB |