Part Details for 0805H1K20273MXR by Knowles Capacitors
Overview of 0805H1K20273MXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H1K20273MXR
0805H1K20273MXR CAD Models
0805H1K20273MXR Part Data Attributes
|
0805H1K20273MXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H1K20273MXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H1K20273MXR
This table gives cross-reference parts and alternative options found for 0805H1K20273MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H1K20273MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1K20273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805Y1K20273MXT |
0805J1K20273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805J1K20273MXT |
0805H1K20273MXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805H1K20273MXB |
0805A1K20273MXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805A1K20273MXB |
0805H1K20273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805H1K20273MXT |
0805J1K20273MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805J1K20273MXR |
0805F1K20273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805F1K20273MXT |
0805A1K20273MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805A1K20273MXR |
0805F1K20273MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805F1K20273MXR |
0805A1K20273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1K20273MXR vs 0805A1K20273MXT |