Part Details for 0805H1K00241MXR by Knowles Capacitors
Overview of 0805H1K00241MXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H1K00241MXR
0805H1K00241MXR CAD Models
0805H1K00241MXR Part Data Attributes
|
0805H1K00241MXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H1K00241MXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H1K00241MXR
This table gives cross-reference parts and alternative options found for 0805H1K00241MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H1K00241MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC241MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H1K00241MXR vs 0805AC241MAX3A |
LD05AC241MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Kyocera AVX Components | 0805H1K00241MXR vs LD05AC241MAX9A |
0805AC241MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805H1K00241MXR vs 0805AC241MAZ9A |
0805AC241MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00024uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | 0805H1K00241MXR vs 0805AC241MAX9A |
LD05AC241MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Kyocera AVX Components | 0805H1K00241MXR vs LD05AC241MAX3A |
LD05AC241MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H1K00241MXR vs LD05AC241MAB1A |
0805F1K00241MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Knowles Capacitors | 0805H1K00241MXR vs 0805F1K00241MXR |
0805Y1K00241MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Knowles Capacitors | 0805H1K00241MXR vs 0805Y1K00241MXR |
0805AC241MA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805H1K00241MXR vs 0805AC241MA19A |
LD05AC241MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H1K00241MXR vs LD05AC241MAB9A |