Part Details for 0805H1000220KCRS02A by Knowles Capacitors
Overview of 0805H1000220KCRS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H1000220KCRS02A
0805H1000220KCRS02A CAD Models
0805H1000220KCRS02A Part Data Attributes
|
0805H1000220KCRS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H1000220KCRS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H1000220KCRS02A
This table gives cross-reference parts and alternative options found for 0805H1000220KCRS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H1000220KCRS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN101-220KG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805H1000220KCRS02A vs C0805HQN101-220KG6P |
C0805N220K1GRH7189 | Cap,Ceramic,22pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805H1000220KCRS02A vs C0805N220K1GRH7189 |
0805J1000220KCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Syfer Technology | 0805H1000220KCRS02A vs 0805J1000220KCT |
0805J1000220KAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H1000220KCRS02A vs 0805J1000220KAB |
AD12CE0220KT6 | CAP,CERAMIC,22PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805H1000220KCRS02A vs AD12CE0220KT6 |
AC12CE0220K2L | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805 | Kyocera AVX Components | 0805H1000220KCRS02A vs AC12CE0220K2L |
C0805N220K1GMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | KEMET Corporation | 0805H1000220KCRS02A vs C0805N220K1GMC7246 |
0805F1000220KCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | 0805H1000220KCRS02A vs 0805F1000220KCBS02A5 |
C0805N220K1GML7189 | Cap,Ceramic,22pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805H1000220KCRS02A vs C0805N220K1GML7189 |
0805A1000220KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H1000220KCRS02A vs 0805A1000220KCR |