Part Details for 0805H050560PKXT by Knowles Capacitors
Overview of 0805H050560PKXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H050560PKXT
0805H050560PKXT CAD Models
0805H050560PKXT Part Data Attributes
|
0805H050560PKXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H050560PKXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805H050560PKXT
This table gives cross-reference parts and alternative options found for 0805H050560PKXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H050560PKXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R561K050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H050560PKXT vs GRM40X7R561K050BJ |
GMC21X7R561K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0805H050560PKXT vs GMC21X7R561K50NTTLF |
C0805X561K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805H050560PKXT vs C0805X561K50PB |
GRM40X7R561K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H050560PKXT vs GRM40X7R561K050AJ |
222258055619 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805H050560PKXT vs 222258055619 |
GRM40X7R561K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H050560PKXT vs GRM40X7R561K050BB |
08052R561K9BB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805H050560PKXT vs 08052R561K9BB2 |
MCH215C561KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805H050560PKXT vs MCH215C561KL |
08055C561KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H050560PKXT vs 08055C561KAT3A |
GRM40X7R561K050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H050560PKXT vs GRM40X7R561K050AQ |