Part Details for 0805H0500331JCQS02A5 by Knowles Capacitors
Overview of 0805H0500331JCQS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0500331JCQS02A5
0805H0500331JCQS02A5 CAD Models
0805H0500331JCQS02A5 Part Data Attributes
|
0805H0500331JCQS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0500331JCQS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0500331JCQS02A5
This table gives cross-reference parts and alternative options found for 0805H0500331JCQS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0500331JCQS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R15N331JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Johanson Dielectrics Inc | 0805H0500331JCQS02A5 vs 500R15N331JV6T |
0805CG331J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0500331JCQS02A5 vs 0805CG331J500CB |
C0G0805331J1HRB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 0805H0500331JCQS02A5 vs C0G0805331J1HRB |
0805F0500331JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0500331JCQS02A5 vs 0805F0500331JCT |
AC12CD0331J24 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 | Kyocera AVX Components | 0805H0500331JCQS02A5 vs AC12CD0331J24 |
C0G0805331J1HSB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 0805H0500331JCQS02A5 vs C0G0805331J1HSB |
AD12CD0331JT2 | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805H0500331JCQS02A5 vs AD12CD0331JT2 |
AC12CD0331J2L | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 | Kyocera AVX Components | 0805H0500331JCQS02A5 vs AC12CD0331J2L |
0805Y0500331JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Syfer Technology | 0805H0500331JCQS02A5 vs 0805Y0500331JCT |
0805F0500331JCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0805, | Knowles Capacitors | 0805H0500331JCQS02A5 vs 0805F0500331JCBS02A5 |