Part Details for 0805H0500151FCRS02A5 by Knowles Capacitors
Overview of 0805H0500151FCRS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0500151FCRS02A5
0805H0500151FCRS02A5 CAD Models
0805H0500151FCRS02A5 Part Data Attributes
|
0805H0500151FCRS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0500151FCRS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0500151FCRS02A5
This table gives cross-reference parts and alternative options found for 0805H0500151FCRS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0500151FCRS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0500151FCQS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | 0805H0500151FCRS02A5 vs 0805A0500151FCQS02A |
0805CG151F500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0500151FCRS02A5 vs 0805CG151F500S |
0805Y0500151FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H0500151FCRS02A5 vs 0805Y0500151FQT |
0805A0500151FCTS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | 0805H0500151FCRS02A5 vs 0805A0500151FCTS02A |
0805F0500151FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0500151FCRS02A5 vs 0805F0500151FCR |
0805H0500151FCBS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | 0805H0500151FCRS02A5 vs 0805H0500151FCBS02A |
0805CG151F500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0500151FCRS02A5 vs 0805CG151F500NB |
0805J0500151FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H0500151FCRS02A5 vs 0805J0500151FQT |
0805CG151F500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0500151FCRS02A5 vs 0805CG151F500C |
C0G0805151F1HRB | CAP,CERAMIC,150PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 0805H0500151FCRS02A5 vs C0G0805151F1HRB |