Part Details for 0805H0500121KCTS02A by Knowles Capacitors
Overview of 0805H0500121KCTS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0500121KCTS02A
0805H0500121KCTS02A CAD Models
0805H0500121KCTS02A Part Data Attributes
|
0805H0500121KCTS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0500121KCTS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0500121KCTS02A
This table gives cross-reference parts and alternative options found for 0805H0500121KCTS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0500121KCTS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12CD0121KT3 | CAP,CERAMIC,120PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805H0500121KCTS02A vs AD12CD0121KT3 |
AC12CD0121K2Y | CAP,CERAMIC,120PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805H0500121KCTS02A vs AC12CD0121K2Y |
0805Y0500121KQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H0500121KCTS02A vs 0805Y0500121KQB |
0805Y0500121KCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0500121KCTS02A vs 0805Y0500121KCT |
0805A0500121KCRS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805H0500121KCTS02A vs 0805A0500121KCRS02A |
0805CG121K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0500121KCTS02A vs 0805CG121K500CT |
0805C0G121KHNT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805 | TSC Electronics Ltd | 0805H0500121KCTS02A vs 0805C0G121KHNT |
500R15N121KV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Johanson Dielectrics Inc | 0805H0500121KCTS02A vs 500R15N121KV4R |
AN12CD0121K2K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Kyocera AVX Components | 0805H0500121KCTS02A vs AN12CD0121K2K |
0805A0500121KCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805H0500121KCTS02A vs 0805A0500121KCQS02A5 |