Part Details for 0805H0163P00CCT by Knowles Capacitors
Overview of 0805H0163P00CCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0163P00CCT
0805H0163P00CCT CAD Models
0805H0163P00CCT Part Data Attributes
|
0805H0163P00CCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0163P00CCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0163P00CCT
This table gives cross-reference parts and alternative options found for 0805H0163P00CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0163P00CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0163P00CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Knowles Capacitors | 0805H0163P00CCT vs 0805Y0163P00CCR |
0805A0163P00CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Knowles Capacitors | 0805H0163P00CCT vs 0805A0163P00CCT |
0805CG3R0C160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0163P00CCT vs 0805CG3R0C160ST |
0805CG3R0C160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0163P00CCT vs 0805CG3R0C160CB |
0805A0163P00CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Knowles Capacitors | 0805H0163P00CCT vs 0805A0163P00CCR |
0805CG3R0C160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0163P00CCT vs 0805CG3R0C160CT |
0805CG3R0C160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0163P00CCT vs 0805CG3R0C160N |
0805F0163P00CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Knowles Capacitors | 0805H0163P00CCT vs 0805F0163P00CCT |
0805J0163P00CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Knowles Capacitors | 0805H0163P00CCT vs 0805J0163P00CCT |
0805CG3R0C160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805H0163P00CCT vs 0805CG3R0C160C |