Datasheets
0805H0160221FFR by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP

Part Details for 0805H0160221FFR by Knowles Capacitors

Overview of 0805H0160221FFR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805H0160221FFR

0805H0160221FFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805H0160221FFR Part Data Attributes

0805H0160221FFR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0805H0160221FFR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 16 V
Reference Standard IECQ-CECC
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for 0805H0160221FFR

This table gives cross-reference parts and alternative options found for 0805H0160221FFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0160221FFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM05YA221FCT2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805H0160221FFR vs MM05YA221FCT2A
0805J0160221FFR Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805H0160221FFR vs 0805J0160221FFR
0805F0160221FFR Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805H0160221FFR vs 0805F0160221FFR
MM05YA221FCT4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805H0160221FFR vs MM05YA221FCT4A
0805A0160221FFT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805H0160221FFR vs 0805A0160221FFT
0805Y0160221FFT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 0805H0160221FFR vs 0805Y0160221FFT
0805H0160221FFT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805H0160221FFR vs 0805H0160221FFT
0805Y0160221FFR Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805H0160221FFR vs 0805Y0160221FFR
C0805C221F4GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0805H0160221FFR vs C0805C221F4GACAUTO7411
0805Y0160221FFT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805H0160221FFR vs 0805Y0160221FFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805H0160221FFR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805H0160221FFR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805H0160221FFR would you like to use for your alert(s)?
  • Please alert me when 0805H0160221FFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805H0160221FFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805H0160221FFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805H0160221FFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805H0160221FFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805H0160221FFR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: