Part Details for 0805H0160122FCBS02A by Knowles Capacitors
Overview of 0805H0160122FCBS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0160122FCBS02A
0805H0160122FCBS02A CAD Models
0805H0160122FCBS02A Part Data Attributes
|
0805H0160122FCBS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0160122FCBS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0160122FCBS02A
This table gives cross-reference parts and alternative options found for 0805H0160122FCBS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0160122FCBS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0160122FCTS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805A0160122FCTS02A |
0805H0160122FCQS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805H0160122FCQS02A |
0805H0160122FCQS02A5 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805H0160122FCQS02A5 |
0805J0160122FCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805H0160122FCBS02A vs 0805J0160122FCR |
0805A0160122FCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0160122FCBS02A vs 0805A0160122FCT |
0805A0160122FCQS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805A0160122FCQS02A |
0805H0160122FCTS02A5 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805H0160122FCTS02A5 |
0805F0160122FCTS02A5 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805F0160122FCTS02A5 |
0805H0160122FCRS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | 0805H0160122FCBS02A vs 0805H0160122FCRS02A |
0805F0160122FCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0160122FCBS02A vs 0805F0160122FCR |