Part Details for 0805H0160101JXRS02A by Knowles Capacitors
Overview of 0805H0160101JXRS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0160101JXRS02A
0805H0160101JXRS02A CAD Models
0805H0160101JXRS02A Part Data Attributes
|
0805H0160101JXRS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0160101JXRS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0160101JXRS02A
This table gives cross-reference parts and alternative options found for 0805H0160101JXRS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0160101JXRS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0160101JXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805H0160101JXRS02A vs 0805F0160101JXQS02A5 |
0805A0160101JXRS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805H0160101JXRS02A vs 0805A0160101JXRS02A |
SCM21B154JONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Surge Components Inc | 0805H0160101JXRS02A vs SCM21B154JONF |
0805A0160101JXBS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805H0160101JXRS02A vs 0805A0160101JXBS02A |
0805J0160101JXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0160101JXRS02A vs 0805J0160101JXB |
0805B101J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805H0160101JXRS02A vs 0805B101J160NB |
0805Y0160101JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0160101JXRS02A vs 0805Y0160101JXR |
0805H0160101JXQS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805H0160101JXRS02A vs 0805H0160101JXQS02A |
0805A0160101JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0160101JXRS02A vs 0805A0160101JXT |
0805A0160101JXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805H0160101JXRS02A vs 0805A0160101JXBS02A5 |