Part Details for 0805H0100470MXR by Knowles Capacitors
Overview of 0805H0100470MXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0100470MXR
0805H0100470MXR CAD Models
0805H0100470MXR Part Data Attributes
|
0805H0100470MXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0100470MXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0100470MXR
This table gives cross-reference parts and alternative options found for 0805H0100470MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0100470MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0100470MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805H0100470MXT |
0805F0100470MXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805F0100470MXB |
0805Y0100470MXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805Y0100470MXB |
0805A0100470MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805A0100470MXR |
0805A0100470MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805A0100470MXT |
0805Y0100470MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805Y0100470MXT |
0805J0100470MXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805J0100470MXB |
0805J0100470MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805J0100470MXT |
0805J0100470MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805J0100470MXR |
0805F0100470MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0100470MXR vs 0805F0100470MXT |