Part Details for 0805F6300221JCT by Knowles Capacitors
Overview of 0805F6300221JCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805F6300221JCT
0805F6300221JCT CAD Models
0805F6300221JCT Part Data Attributes
|
0805F6300221JCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805F6300221JCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805F6300221JCT
This table gives cross-reference parts and alternative options found for 0805F6300221JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F6300221JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC05JTN631221 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 0805F6300221JCT vs MC05JTN631221 |
C0805C221JBGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F6300221JCT vs C0805C221JBGAC7210 |
C0805C221JBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F6300221JCT vs C0805C221JBGAC |
HH21N221J631LG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805F6300221JCT vs HH21N221J631LG |
SH21N221J631CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0805F6300221JCT vs SH21N221J631CT |
C0805C221JBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F6300221JCT vs C0805C221JBGAL7210 |
C0805X221JBGAL | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | 0805F6300221JCT vs C0805X221JBGAL |
CALC0805N631A221J-T3 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 0805F6300221JCT vs CALC0805N631A221J-T3 |
MT21N221J631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 0805F6300221JCT vs MT21N221J631CT |
C0805X221JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F6300221JCT vs C0805X221JBGALAUTO7210 |