Part Details for 0805F5000270KXB by Knowles Capacitors
Overview of 0805F5000270KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805F5000270KXB
0805F5000270KXB CAD Models
0805F5000270KXB Part Data Attributes
|
0805F5000270KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805F5000270KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805F5000270KXB
This table gives cross-reference parts and alternative options found for 0805F5000270KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F5000270KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C270KCRAC7210 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805, | KEMET Corporation | 0805F5000270KXB vs C0805C270KCRAC7210 |
C0805C270KCRAC9028 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805 | KEMET Corporation | 0805F5000270KXB vs C0805C270KCRAC9028 |
0805H5000270KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805F5000270KXB vs 0805H5000270KXT |
C0805C270KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805F5000270KXB vs C0805C270KCRALTM |
C0805X270KCRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F5000270KXB vs C0805X270KCRALTU |
0805F5000270KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805F5000270KXB vs 0805F5000270KXT |
0805H5000270KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805F5000270KXB vs 0805H5000270KXR |
C0805C270KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805F5000270KXB vs C0805C270KCRAC |
C0805X270KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F5000270KXB vs C0805X270KCRACTM |
C0805C270KCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805F5000270KXB vs C0805C270KCRACAUTO7210 |