Part Details for 0805F0630154JXTS02A5 by Knowles Capacitors
Overview of 0805F0630154JXTS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805F0630154JXTS02A5
0805F0630154JXTS02A5 CAD Models
0805F0630154JXTS02A5 Part Data Attributes
|
0805F0630154JXTS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805F0630154JXTS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805F0630154JXTS02A5
This table gives cross-reference parts and alternative options found for 0805F0630154JXTS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F0630154JXTS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805A0630154JXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | 0805F0630154JXTS02A5 vs 0805A0630154JXQS02A5 |
C0805X154JMRECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0805F0630154JXTS02A5 vs C0805X154JMRECAUTO |
0805H0630154JXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | 0805F0630154JXTS02A5 vs 0805H0630154JXBS02A |
0805Y0630154JXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | 0805F0630154JXTS02A5 vs 0805Y0630154JXC |
C0805X154JMREC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0805F0630154JXTS02A5 vs C0805X154JMREC |
0805F0630154JXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | 0805F0630154JXTS02A5 vs 0805F0630154JXQS02A5 |
0805F0630154JXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | 0805F0630154JXTS02A5 vs 0805F0630154JXRS02A |
0805A0630154JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | 0805F0630154JXTS02A5 vs 0805A0630154JXT |
0805A0630154JXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | 0805F0630154JXTS02A5 vs 0805A0630154JXQS02A |
C0805X154JMRECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0805F0630154JXTS02A5 vs C0805X154JMRECAUTO7210 |