Part Details for 0805CS-681XJED by Coilcraft Inc
Overview of 0805CS-681XJED by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part Details for 0805CS-681XJED
0805CS-681XJED CAD Models
0805CS-681XJED Part Data Attributes
|
0805CS-681XJED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-681XJED
Coilcraft Inc
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.19 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 310 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-681XJED
This table gives cross-reference parts and alternative options found for 0805CS-681XJED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-681XJED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-681XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-681XJED vs 0805CS-681XJLD |
0805CS-681XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805CS-681XJED vs 0805CS-681XJEC |
0805CS-681XJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-681XJED vs 0805CS-681XJLC |
ST336RAA681JPH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-681XJED vs ST336RAA681JPH |
0805CS-681XJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-681XJED vs 0805CS-681XJSD |
0805CS-681XJRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-681XJED vs 0805CS-681XJRB |
0805CS-681XJBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805CS-681XJED vs 0805CS-681XJBB |
LCWC0805JR68RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 0805CS-681XJED vs LCWC0805JR68RTAR |
CT0805CSF-681J | Central Technologies | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-681XJED vs CT0805CSF-681J |
0805CS-681XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-681XJED vs 0805CS-681XJRC |