Part Details for 0805CS-471XKBC by Coilcraft Inc
Overview of 0805CS-471XKBC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-471XKBC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-471XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,CERAMIC,470NH,10+% TOL,10-% TOL,0907-CASE | 6860 |
|
$0.0702 / $0.1620 | Buy Now |
Part Details for 0805CS-471XKBC
0805CS-471XKBC CAD Models
0805CS-471XKBC Part Data Attributes
|
0805CS-471XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-471XKBC
Coilcraft Inc
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Wirewound Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.76 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for 0805CS-471XKBC
This table gives cross-reference parts and alternative options found for 0805CS-471XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-471XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWCS00231715R47K00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805CS-471XKBC vs BWCS00231715R47K00 |
LCN0805T-R47K-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 0805CS-471XKBC vs LCN0805T-R47K-S |
CS0805-R47K-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | 0805CS-471XKBC vs CS0805-R47K-S |
LCN0805T-R47K-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 0805CS-471XKBC vs LCN0805T-R47K-N |