Part Details for 0805CS-221XJLC by Coilcraft Inc
Overview of 0805CS-221XJLC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-221XJLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-221XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805CS-221XJLC
|
Mouser Electronics | RF Inductors - SMD 0805 220nH Unshld 5% 700mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.3890 / $0.8400 | Order Now |
|
Bristol Electronics | 3735 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 2102 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 1007 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 367 |
|
$0.2205 / $0.4725 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 688 |
|
$0.2100 / $0.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Win Source Electronics | Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 Automotive T/R | 39680 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for 0805CS-221XJLC
0805CS-221XJLC CAD Models
0805CS-221XJLC Part Data Attributes
|
0805CS-221XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-221XJLC
Coilcraft Inc
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 820 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-221XJLC
This table gives cross-reference parts and alternative options found for 0805CS-221XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-221XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-221XJRD | General Purpose Inductor, | Coilcraft Inc | 0805CS-221XJLC vs 0805CS-221XJRD |
WLCW2012Z0JR22PB | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 0805CS-221XJLC vs WLCW2012Z0JR22PB |
0805CS-221XJBD | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-221XJLC vs 0805CS-221XJBD |
0805CS-221XJEB | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805CS-221XJLC vs 0805CS-221XJEB |
0805CS-221XJSD | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-221XJLC vs 0805CS-221XJSD |
CI0805-R22-JBW | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805CS-221XJLC vs CI0805-R22-JBW |
0805CS-221XJLB | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-221XJLC vs 0805CS-221XJLB |
36502AR22JTDG | 1 ELEMENT, 0.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT | TE Connectivity | 0805CS-221XJLC vs 36502AR22JTDG |
CS0805-R22J-S | General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0907, | Chilisin Electronics Corp | 0805CS-221XJLC vs CS0805-R22J-S |
0805CS-221XJSC | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-221XJLC vs 0805CS-221XJSC |